Part Details for 2943259 (ALTERNATE: EMG 17-OV-TTL/ 24DC/2) by Phoenix Contact
Overview of 2943259 (ALTERNATE: EMG 17-OV-TTL/ 24DC/2) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2943259 (ALTERNATE: EMG 17-OV-TTL/ 24DC/2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208088
|
RS | Conn Term Blk Power optocoupler w/protection circuits 5VDC 24V DC/Max 2A | Phoenix Contact 2943259 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$204.8000 / $256.0000 | Buy Now |