Part Details for 2947080 by Phoenix Contact
Overview of 2947080 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2947080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2947080-ND
|
DigiKey | TERM BLOCK HOUSING Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.9300 | Buy Now |
DISTI #
651-2947080
|
Mouser Electronics | General Purpose Relays EMG100-LG RoHS: Compliant | 0 |
|
$61.2400 / $66.0200 | Order Now |
DISTI #
71531303
|
RS | Housing, 0.886" W (22.50mm), gray, 22.5mm Wide Housing | Phoenix Contact 2947080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.4400 | RFQ |
|
Onlinecomponents.com | Electronic housing, for PCB insertion, without screw connection terminal blocks and cover RoHS: Compliant | 0 |
|
$52.4100 / $68.2300 | Buy Now |
DISTI #
000000000000186633
|
Sager | General Purpose Relays EMG100-LG Min Qty: 1 | 0 |
|
$65.2400 / $73.0600 | Buy Now |
|
Master Electronics | Electronic housing, for PCB insertion, without screw connection terminal blocks and cover RoHS: Compliant | 0 |
|
$52.4100 / $68.2300 | Buy Now |
Part Details for 2947080
2947080 CAD Models
2947080 Part Data Attributes:
|
2947080
Phoenix Contact
Buy Now
|
Compare Parts:
2947080
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |