Part Details for 296-11E-200 by TE Connectivity
Overview of 296-11E-200 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 296-11E-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 5VDC 16A SPDT (( 22.5mm 16.5mm 16.5mm)) Through Hole |
18 In Stock |
|
$14.4600 / $30.2500 | Buy Now |
|
Master Electronics | Power Relay 5VDC 16A SPDT (( 22.5mm 16.5mm 16.5mm)) Through Hole |
18 In Stock |
|
$14.4600 / $30.2500 | Buy Now |