Part Details for 2961-0.5BK by Videk Ltd
Overview of 2961-0.5BK by Videk Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142961-004LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 4 Position, side to side, Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10142961-006LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 6 Position, side to side, Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10135296-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 90 -position, 2mm pitch, 6 column, Vertical Header, small press-fit, 2 side plating, with cover. |
Price & Stock for 2961-0.5BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M6720
|
Newark | Patch Lead, Cat5E, Utp, Black, 0.5M, Lan Category:Cat5E, Cable Length - Metric:500Mm, Cable Length - Imperial:1.64Ft, Connector To Connector:Rj45 Plug To Rj45 Plug, Jacket Colour:Black, Product Range:-, Cable Assembly Type:Network, Rohs Compliant: Yes |Videk 2961-0.5BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$1.6800 / $2.8600 | Buy Now |