Part Details for 2967303 by Phoenix Contact
Overview of 2967303 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2967303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967303-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 50MA 60V Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3700 | Buy Now |
DISTI #
651-2967303
|
Mouser Electronics | Industrial Relays PLC-RSC- 60DC/ 21-21AU RoHS: Compliant | 0 |
|
$42.8700 / $44.3600 | Order Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 60 V DC RoHS: Compliant | 0 |
|
$37.0000 / $47.0000 | Buy Now |
DISTI #
000000000000187071
|
Sager | Industrial Relays PLC-RSC- 60DC/ 21-21AU Min Qty: 1 | 0 |
|
$45.7500 / $51.2400 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 980 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 60 V DC RoHS: Compliant | 0 |
|
$37.0000 / $47.0000 | Buy Now |