Part Details for 2982126 by Phoenix Contact
Overview of 2982126 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2982126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2982126-ND
|
DigiKey | SSR RELAY SPST-NO 5A 3-33V Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0590 | Buy Now |
DISTI #
651-2982126
|
Mouser Electronics | Solid State Relays - PCB Mount OPT-60DC/24DC/5 RoHS: Compliant | 0 |
|
$47.8800 / $51.9800 | Order Now |
|
Onlinecomponents.com | Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 60 V DC - output: 3 - 33 V DC/5 A RoHS: Compliant | 0 |
|
$40.4400 / $50.9900 | Buy Now |
DISTI #
000000000001489670
|
Sager | Solid State Relays - PCB Mount OPT-60DC/24DC/5 Min Qty: 10 | 0 |
|
$49.6900 / $53.5000 | Buy Now |
|
Dynamic Solutions GmbH | Miniature solid-state relay | 1800 |
|
RFQ | |
|
Master Electronics | Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 60 V DC - output: 3 - 33 V DC/5 A RoHS: Compliant | 0 |
|
$40.4400 / $50.9900 | Buy Now |