There are no models available for this part yet.
Overview of 2982139 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2982139 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2982139-ND
|
DigiKey | SSR RELAY SPST-NO 750MA 24-253V Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7480 | Buy Now | |
DISTI #
651-2982139
|
Mouser Electronics | Solid State Relays - PCB Mount OPT- 5DC/230AC/ 1 RoHS: Compliant | 7 |
|
$43.8500 / $47.6500 | Buy Now | |
DISTI #
71850178
|
RS | Relay, OPT- 5DC/230AC/ 1 | Phoenix Contact 2982139 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7600 / $48.1300 | RFQ | |
Onlinecomponents.com | Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 24 - 253 V AC/0.75 A RoHS: Compliant | 0 |
|
$36.8900 / $46.5100 | Buy Now | ||
DISTI #
2982139
|
TTI | Solid State Relays - PCB Mount OPT- 5DC/230AC/ 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$43.8400 | Buy Now | |
DISTI #
000000000005578024
|
Sager | Solid State Relays - PCB Mount OPT- 5DC/230AC/ 1 Min Qty: 10 | 0 |
|
$45.3200 / $48.8100 | Buy Now | |
Dynamic Solutions GmbH | Miniature solid-state relay | 950 |
|
RFQ | |||
Master Electronics | Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 24 - 253 V AC/0.75 A RoHS: Compliant | 0 |
|
$36.8900 / $46.5100 | Buy Now | ||
Neutron USA | Solid State Relays - Industrial Mount OPT- 5DC/230AC/ 1, Plug-in miniature | 8 |
|
$151.5300 | Buy Now |
CAD Models for 2982139 by Phoenix Contact
Part Data Attributes for 2982139 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.95.00
|
Date Of Intro
|
2017-03-24
|
Samacsys Manufacturer
|
Phoenix Contact
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|