There are no models available for this part yet.
Overview of 2982168 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2982168 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2982168-ND
|
DigiKey | SSR RELAY SPST-NO 2A 24-253V Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.9700 | Buy Now | |
DISTI #
651-2982168
|
Mouser Electronics | Solid State Relays - PCB Mount OPT- 5DC/230AC/2 RoHS: Compliant | 0 |
|
$44.6900 / $48.0700 | Order Now | |
Onlinecomponents.com | Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 24 - 253 V AC/2 A RoHS: Compliant |
10 In Stock |
|
$38.6400 / $47.9700 | Buy Now | ||
DISTI #
000000000002143649
|
Sager | Solid State Relays - PCB Mount OPT- 5DC/230AC/2 Min Qty: 10 | 0 |
|
$48.5800 / $52.3200 | Buy Now | |
Dynamic Solutions GmbH | Miniature solid-state relay | 1200 |
|
RFQ | |||
Master Electronics | Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 24 - 253 V AC/2 A RoHS: Compliant |
10 In Stock |
|
$38.6400 / $47.9700 | Buy Now |
CAD Models for 2982168 by Phoenix Contact
Part Data Attributes for 2982168 by Phoenix Contact
2982168
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2982168Phoenix ContactVS
-