Part Details for 298D475X0010M2T by Vishay Sprague
Overview of 298D475X0010M2T by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 298D475X0010M2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1161-1-ND
|
DigiKey | CAP TANT 4.7UF 20% 10V 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9757 In Stock |
|
$0.3125 / $1.3100 | Buy Now |
DISTI #
70212871
|
RS | Capacitor, Tantalum, Cap 4.7uF, Tol 20%, Vol-Rtg 10 VDC, SMT, ESR 5 Ohms | Sprague / Vishay 298D475X0010M2T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3800 / $0.3880 | RFQ |
Part Details for 298D475X0010M2T
298D475X0010M2T CAD Models
298D475X0010M2T Part Data Attributes
|
298D475X0010M2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
298D475X0010M2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 0603, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 28.4 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for 298D475X0010M2T
This table gives cross-reference parts and alternative options found for 298D475X0010M2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 298D475X0010M2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL475M010CELC9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Kyocera AVX Components | 298D475X0010M2T vs TBCL475M010CELC9900 |
TBCL475M010CSSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D475X0010M2T vs TBCL475M010CSSZ0024 |
TBCL475M010CKSB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Kyocera AVX Components | 298D475X0010M2T vs TBCL475M010CKSB0024 |
TBCL475M010CLB0H00 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | 298D475X0010M2T vs TBCL475M010CLB0H00 |
TBCL475M010CGLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Kyocera AVX Components | 298D475X0010M2T vs TBCL475M010CGLB9H00 |
TBCL475M010LGLC9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Kyocera AVX Components | 298D475X0010M2T vs TBCL475M010LGLC9000 |
TBCL475M010CRSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D475X0010M2T vs TBCL475M010CRSB0924 |
TBCL475M010CLLD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Kyocera AVX Components | 298D475X0010M2T vs TBCL475M010CLLD0724 |
TBCL475M010CCSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Kyocera AVX Components | 298D475X0010M2T vs TBCL475M010CCSC0H24 |
TBCL475M010CFLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Kyocera AVX Components | 298D475X0010M2T vs TBCL475M010CFLB0045 |