Part Details for 299-3-2R-40930-1 by Sensata Circuit Breakers
Overview of 299-3-2R-40930-1 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP4093-000 | Renesas Electronics Corporation | SRAM MODULE | |
10106814-093012ALF | Amphenol Communications Solutions | 10106814-093012ALF-MEZZOSTAK 90PIN 30u\\ GXT | |
10106814-093012LF | Amphenol Communications Solutions | 10106814-093012LF-MEZZOSTAK 90PIN 30u\\ GXT |
Price & Stock for 299-3-2R-40930-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
299-3-2R-40930-1-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$313.3800 | Buy Now |
DISTI #
72200693
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 299-3-2R-40930-1 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$407.7900 | RFQ |
DISTI #
APX299-3-2R-40930-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$262.1300 / $373.1500 | Buy Now |
DISTI #
000000000005657172
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$155.4400 / $353.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$262.1300 / $373.1500 | Buy Now |