There are no models available for this part yet.
Overview of 299-4-23161-1 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8231612YCPEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x8Pin,15u\\ Gold,NY4T,TAIL=2.1mm,With one Post | |
G8231613YBPEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x8Pin,30u\\ Gold,NY4T,Tail=2.5mm,With one Post,Color-Black,Tray | |
G8231610YB1EU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x8Pin,Gold Flash,NY4T,TAIL=3.5mm |
Price & Stock for 299-4-23161-1 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000717316
|
Sager | Circuit Breakers | 0 |
|
Buy Now |