Part Details for 299-47/AP by Xicon Passive Components
Overview of 299-47/AP by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299-47/AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1600 |
|
$0.0540 / $0.1800 | Buy Now |
Part Details for 299-47/AP
299-47/AP CAD Models
299-47/AP Part Data Attributes
|
299-47/AP
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
299-47/AP
Xicon Passive Components
Fixed Resistor, Carbon Film, 0.125W, 47ohm, 200V, 5% +/-Tol, -450,0ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CF | |
Technology | CARBON FILM | |
Temperature Coefficient | -450,0 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 299-47/AP
This table gives cross-reference parts and alternative options found for 299-47/AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 299-47/AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
299-47 | Fixed Resistor, Carbon Film, 0.125W, 47ohm, 200V, 5% +/-Tol, -450,0ppm/Cel, | Xicon Passive Components | 299-47/AP vs 299-47 |
299-47/REEL-RC | Fixed Resistor, Carbon Film, 0.125W, 47ohm, 200V, 5% +/-Tol, -450,0ppm/Cel, | Xicon Passive Components | 299-47/AP vs 299-47/REEL-RC |
299-47/REEL | Fixed Resistor, Carbon Film, 0.125W, 47ohm, 200V, 5% +/-Tol, -450,0ppm/Cel, | Xicon Passive Components | 299-47/AP vs 299-47/REEL |
CFR0W8J0470B00 | Fixed Resistor, Carbon Film, 0.125W, 47ohm, 200V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | 299-47/AP vs CFR0W8J0470B00 |