There are no models available for this part yet.
Overview of 299155-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71299-155CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, Upper Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 299155-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$63.7200 | Buy Now | ||
DISTI #
RYCAD-3050-SEAL-8-KIT
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAD-3050-SEAL-8-KIT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | AD-3050-SEAL-8-KIT RoHS: Compliant | 0 |
|
$66.9900 / $84.2700 | Buy Now | ||
DISTI #
RYCAD-3050-SEAL-8-KIT
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAD-3050-SEAL-8-KIT | 0 |
|
Buy Now | ||
DISTI #
000000000007232976
|
Sager | TE Connectivity AD-3050-SEAL-8-KIT Min Qty: 1 | 0 |
|
$71.2500 / $84.4000 | Buy Now | |
Master Electronics | AD-3050-SEAL-8-KIT RoHS: Compliant | 0 |
|
$66.9900 / $84.2700 | Buy Now |