Part Details for 2993831 (ALTERNATE: 2993831) by RS Pro
Overview of 2993831 (ALTERNATE: 2993831) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2993831 (ALTERNATE: 2993831)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70826683
|
RS | Pneumatic Threaded-to-Tube Straight Male Fitting G 1/8 To Push In 8mm 1.5MPa | RS PRO 2993831 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$2.4200 | Buy Now |