Part Details for 299D01201 by C&K
Overview of 299D01201 by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299D01201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W4614
|
Newark | Dress Nut, Nickel Plated, 1/4-40 Uns, For Use With:-, Accessory Type:Dress Nut, Nickel Plated, 1/4-40 Uns, Product Range:-, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |C&k Components 299D01201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$0.4580 / $0.5580 | Buy Now |
DISTI #
79AH9610
|
Newark | Hardware Rohs Compliant: Yes |C&k Components 299D01201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 / $0.5380 | Buy Now |
DISTI #
36AH1114
|
Newark | Dress Nut, 1/4-40 Uns, Switch, For Use With:C & K 7000, 9000, E, T Series Toggle & 8020, 8060, 8500, E010 & Tp Series Pb Switches, Accessory Type:Dress Nut, Product Range:- Rohs Compliant: Yes |C&k Components 299D01201 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 | Buy Now |
DISTI #
CKN1201-ND
|
DigiKey | HDWR NUT DRESS .25" .118"H NKL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3081 In Stock |
|
$0.3698 / $0.5400 | Buy Now |
DISTI #
611-299D01201
|
Mouser Electronics | Switch Hardware 1/4-40 DRESS NUT NICKEL PLATED RoHS: Compliant | 949 |
|
$0.3370 / $0.4900 | Buy Now |
DISTI #
84025288
|
Verical | Switch Access Dress Nut Push Button Switch/Toggle Switch Min Qty: 156 Package Multiple: 1 | Americas - 750 |
|
$0.6094 | Buy Now |
DISTI #
51573459
|
Verical | Switch Access Dress Nut Push Button Switch/Toggle Switch Min Qty: 100 Package Multiple: 50 Date Code: 2010 | Americas - 150 |
|
$0.4228 / $0.7167 | Buy Now |
DISTI #
299D01201
|
TTI | Switch Hardware 1/4-40 DRESS NUT NICKEL PLATED RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Each |
Americas - 876 In Stock |
|
$0.3200 / $0.4610 | Buy Now |
DISTI #
000000000003026327
|
Sager | Switch Hardware 1/4-40 DRESS NUT NICKEL PLATED | 0 |
|
Buy Now |