Part Details for 299D336X0016DB1 by Vishay Sprague
Overview of 299D336X0016DB1 by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299D336X0016DB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
299D336X0016DB1-ND
|
DigiKey | CAP TANT 33UF 20% 16V RADIAL Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6727 | Buy Now |
|
Bristol Electronics | 461 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 33uf, 16V, 20±% | 665 |
|
$1.3320 / $3.3300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 16V, 20±% | 368 |
|
$2.0535 / $3.3300 | Buy Now |
Part Details for 299D336X0016DB1
299D336X0016DB1 CAD Models
299D336X0016DB1 Part Data Attributes:
|
299D336X0016DB1
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
299D336X0016DB1
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2827 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 11.17 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2827 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 6.85 mm |
Alternate Parts for 299D336X0016DB1
This table gives cross-reference parts and alternative options found for 299D336X0016DB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 299D336X0016DB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
299D336X0016DB1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 2827, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | 299D336X0016DB1 vs 299D336X0016DB1E3 |
299D336X0016DB6 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 2827, RADIAL LEADED-3 | Vishay Intertechnologies | 299D336X0016DB1 vs 299D336X0016DB6 |