Part Details for 299EC by Excelta Corporation
Overview of 299EC by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6534
|
Newark | Scissor, Electrician, Ss, 43.75 Mm, Scissor Type:Electrician, Blade Length - Metric:44.45Mm, Overall Length - Metric:127Mm, Blade Length - Imperial:1.75", Overall Length - Imperial:5", Handle Material:-, Product Range:- Rohs Compliant: Na |Excelta 299EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 | Buy Now |
DISTI #
2827-299EC-ND
|
DigiKey | SCISSORS - ELECTRICIAN - STRAIGH Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$12.3390 / $14.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2500 / $13.5700 | Buy Now |
DISTI #
352IE309
|
Techni-Tool, Inc. | Excelta 299EC Scissors, Electrician, Straight, 1.75" Blade, SS, Epoxy Coated, 5" OAL | 15 |
|
$11.0100 | Buy Now |
DISTI #
352IE309
|
TestEquity LLC | Excelta 299EC Scissors, Electrician, Straight, 1.75" Blade, SS, Epoxy Coated, 5" OAL | 15 |
|
$11.0100 | Buy Now |