Part Details for 2A8 by Advanced Power Technology
Results Overview of 2A8 by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2A8 Information
2A8 by Advanced Power Technology is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2A8
2A8 CAD Models
2A8 Part Data Attributes
|
|
2A8
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
2A8
Advanced Power Technology
RF Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, L Band, Silicon, NPN
|
| Part Life Cycle Code | Transferred | |
| Package Description | 55eu, 4 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Collector Current-Max (IC) | 0.3 A | |
| Collector-Base Capacitance-Max | 4 Pf | |
| Collector-Emitter Voltage-Max | 21 V | |
| Configuration | Single | |
| Highest Frequency Band | L Band | |
| JESD-30 Code | O-CRDB-F4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Round | |
| Package Style | Disk Button | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Radial | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |