Part Details for 2C4957 by Semicoa Semiconductors
Overview of 2C4957 by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2C4957
2C4957 CAD Models
2C4957 Part Data Attributes
|
2C4957
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2C4957
Semicoa Semiconductors
RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | UNCASED CHIP, R-XUUC-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1600 MHz |
Alternate Parts for 2C4957
This table gives cross-reference parts and alternative options found for 2C4957. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2C4957, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2C918 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, DIE | Microsemi Corporation | 2C4957 vs 2C918 |
NE88912 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, PNP, TO-72 | California Eastern Laboratories (CEL) | 2C4957 vs NE88912 |
BFS17S | RF Small Signal Bipolar Transistor, 0.025A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | 2C4957 vs BFS17S |
2C4957 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN | Microsemi Corporation | 2C4957 vs 2C4957 |
2SC4325 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | 2C4957 vs 2SC4325 |
MMBR951LT1 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, TO-236AB, CASE 318-08, 3 PIN | Motorola Semiconductor Products | 2C4957 vs MMBR951LT1 |
2C918 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, DIE | Semicoa Semiconductors | 2C4957 vs 2C918 |
MMBR571L | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | 2C4957 vs MMBR571L |
2SC4394 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | 2C4957 vs 2SC4394 |
MMBR941BLT1 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | 2C4957 vs MMBR941BLT1 |