Part Details for 2CDS274061R0064 by ABB Low Voltage Products and Systems
Results Overview of 2CDS274061R0064 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2CDS274061R0064 Information
2CDS274061R0064 by ABB Low Voltage Products and Systems is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 2CDS274061R0064
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
S204M-C6UC
|
TME | Circuit breaker, 400VAC, 400VDC, Inom: 6A, Poles: 4, Charact: C, 10kA Min Qty: 1 | 0 |
|
$162.7500 / $187.7900 | RFQ |