Part Details for 2CMA103160R1000 by Amphenol Sine Systems
Results Overview of 2CMA103160R1000 by Amphenol Sine Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2CMA103160R1000 Information
2CMA103160R1000 by Amphenol Sine Systems is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2CMA103160R1000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AME2CMA103160R1000
|
Heilind Electronics | MC-S4250 400V-6H HIGH CURRENT | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
AME2CMA103160R1000
|
Interstate Connecting Components | MC-S4250 400V-6H HIGH CURRENT | 0 |
|
Buy Now |