Part Details for 2CP6-0002 by Futuretech Components
Results Overview of 2CP6-0002 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2CP6-0002 Information
2CP6-0002 by Futuretech Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-174SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-002 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft | |
| CS-DSSMDB9MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-002.5 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 2.5ft | |
| CO-174BNCX200-025 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-025 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 25ft |