Part Details for 2DM1 by Honest Han
Results Overview of 2DM1 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2DM1 Information
2DM1 by Honest Han is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| X28C512DM-15 | Rochester Electronics LLC | X28C512 - EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32 | |
| X28C512DM-15/B | Rochester Electronics LLC | X28C512 - EEPROM, 64KX8, Parallel, CMOS |
Price & Stock for 2DM1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Shengyu Electronics Technology Limited | SWITCH SNAP ACTION DPDT 10A 125V | 1483 |
|
RFQ |