There are no models available for this part yet.
Overview of 2KBP01M_NL by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2KBP01M_NL by Fairchild Semiconductor Corporation
Part Data Attributes for 2KBP01M_NL by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
R-PSIP-W4
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
100 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PSIP-W4
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Dissipation-Max
|
4.7 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
SINGLE
|
Alternate Parts for 2KBP01M_NL
This table gives cross-reference parts and alternative options found for 2KBP01M_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP01M_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP201G-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | 2KBP01M_NL vs KBP201G-H |
2KBP01M | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | General Instrument Corp | 2KBP01M_NL vs 2KBP01M |
RS202L | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2L, 4 PIN | Rectron Semiconductor | 2KBP01M_NL vs RS202L |
3N254-M | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Central Semiconductor Corp | 2KBP01M_NL vs 3N254-M |
KBP201 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, PLASTIC PACKAGE-4 | EDI Diodes (Electronic Devices Inc) | 2KBP01M_NL vs KBP201 |
3N254 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | 2KBP01M_NL vs 3N254 |
2KBP01M | Bridge Rectifier Diode, 2A, 100V V(RRM) | Mospec Semiconductor Corp | 2KBP01M_NL vs 2KBP01M |
2KBP01M-E4/51 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | Vishay Intertechnologies | 2KBP01M_NL vs 2KBP01M-E4/51 |
2KBP01 | DIODE 2 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | 2KBP01M_NL vs 2KBP01 |
KBP201G | Bridge Rectifier Diode, 2A, 100V V(RRM), | HY Electronic Corp | 2KBP01M_NL vs KBP201G |