Part Details for 2KBP06 by Vishay Intertechnologies
Overview of 2KBP06 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2KBP06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-2KBP06
|
Avnet Americas | Diode Rectifier Bridge Single 600V 2A 4-Pin D-44 - Tape and Reel (Alt: VS-2KBP06) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9950 / $1.2640 | Buy Now |
DISTI #
VS-2KBP06
|
Avnet Americas | Diode Rectifier Bridge Single 600V 2A 4-Pin D-44 - Bulk (Alt: VS-2KBP06) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9950 / $1.2640 | Buy Now |
DISTI #
09F5273
|
Avnet Americas | Diode Rectifier Bridge Single 600V 2A 4-Pin D-44 - Bulk (Alt: 09F5273) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 498 Partner Stock |
|
$1.5100 / $2.2800 | Buy Now |
DISTI #
VS-2KBP06
|
Avnet Americas | Diode Rectifier Bridge Single 600V 2A 4-Pin D-44 - Tape and Reel (Alt: VS-2KBP06) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9950 / $1.2640 | Buy Now |
DISTI #
VS-2KBP06
|
Avnet Americas | Diode Rectifier Bridge Single 600V 2A 4-Pin D-44 - Bulk (Alt: VS-2KBP06) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9950 / $1.2640 | Buy Now |
DISTI #
09F5273
|
Avnet Americas | Diode Rectifier Bridge Single 600V 2A 4-Pin D-44 - Bulk (Alt: 09F5273) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 498 Partner Stock |
|
$1.5100 / $2.2800 | Buy Now |
Part Details for 2KBP06
2KBP06 CAD Models
2KBP06 Part Data Attributes:
|
2KBP06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
2KBP06
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 63 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2KBP06
This table gives cross-reference parts and alternative options found for 2KBP06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | 2KBP06 vs KBP06M |
KBP06G | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon | HVCA & CKE | 2KBP06 vs KBP06G |
KBP206 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, PLASTIC PACKAGE-4 | EDI Diodes (Electronic Devices Inc) | 2KBP06 vs KBP206 |
PBP205 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | 2KBP06 vs PBP205 |
KBP06G-7-F | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 2KBP06 vs KBP06G-7-F |
3N250-M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, | Central Semiconductor Corp | 2KBP06 vs 3N250-M |
KBP06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, | General Instrument Corp | 2KBP06 vs KBP06M |
3N257 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon | Motorola Semiconductor Products | 2KBP06 vs 3N257 |
2KBP06M-G | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 2KBP06 vs 2KBP06M-G |
3N257 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | 2KBP06 vs 3N257 |