Part Details for 2KBPM08M by Fairchild Semiconductor Corporation
Overview of 2KBPM08M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 2KBPM08M
2KBPM08M CAD Models
2KBPM08M Part Data Attributes:
|
2KBPM08M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2KBPM08M
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PSIP-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 4.7 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 2KBPM08M
This table gives cross-reference parts and alternative options found for 2KBPM08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBPM08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2K | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Won-Top Electronics Co Ltd | 2KBPM08M vs GBJ2K |
KBP208 | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC, KBP, SIP-4 | Won-Top Electronics Co Ltd | 2KBPM08M vs KBP208 |
KBP206G | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, GREEN, PLASTIC, KBP, 4 PIN | Taiwan Semiconductor | 2KBPM08M vs KBP206G |
KBP208G | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | 2KBPM08M vs KBP208G |
DB206-BP | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC, DB-1, DIP-4 | Micro Commercial Components | 2KBPM08M vs DB206-BP |