Part Details for 2M805-005-02M8-7PA by Amphenol Corporation
Overview of 2M805-005-02M8-7PA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30302M8L-XXXFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30302M8-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Price & Stock for 2M805-005-02M8-7PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M805-005-02M8-7PA
|
Avnet Americas | - Bulk (Alt: 2M805-005-02M8-7PA) Min Qty: 14 Package Multiple: 7 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$118.0023 | Buy Now |
Part Details for 2M805-005-02M8-7PA
2M805-005-02M8-7PA CAD Models
2M805-005-02M8-7PA Part Data Attributes
|
2M805-005-02M8-7PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-005-02M8-7PA
Amphenol Corporation
MIL SERIES CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 8-7 |
Alternate Parts for 2M805-005-02M8-7PA
This table gives cross-reference parts and alternative options found for 2M805-005-02M8-7PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-005-02M8-7PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-005-02M8-7PA | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 2M805-005-02M8-7PA vs 805-005-02M8-7PA |
805-005-02ZC8-7PA | Circular Connector, 7 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 2M805-005-02M8-7PA vs 805-005-02ZC8-7PA |
MKJ5C2Y8-7BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02M8-7PA vs MKJ5C2Y8-7BA |
MKJ5C2W8-7BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02M8-7PA vs MKJ5C2W8-7BA |
MKJ5C2C8-7BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02M8-7PA vs MKJ5C2C8-7BA |
805-005-02ZNU8-7PA | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 2M805-005-02M8-7PA vs 805-005-02ZNU8-7PA |
MKJ5C2F8-7BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02M8-7PA vs MKJ5C2F8-7BA |
MKJ5C2K8-7AA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02M8-7PA vs MKJ5C2K8-7AA |
MKJ5C2Z8-7BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02M8-7PA vs MKJ5C2Z8-7BA |
805-005-02MT8-7PA | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 2M805-005-02M8-7PA vs 805-005-02MT8-7PA |