MKJ5C2W8-7AB
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ5C2W8-7AB by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MKJ5C2W8-7AB by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   0
  • 13 $224.6600
  • 25 $123.6900
  • 38 $85.9000
  • 50 $84.1800
$84.1800 / $224.6600 Buy Now
Master Electronics   0
  • 13 $224.6600
  • 25 $123.6900
  • 38 $85.9000
  • 50 $84.1800
$84.1800 / $224.6600 Buy Now

CAD Models for MKJ5C2W8-7AB by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ5C2W8-7AB by ITT Interconnect Solutions

MKJ5C2W8-7AB
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
POLARISED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
7
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
75
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
8
Termination Type
SOLDER
Total Number of Contacts
7
Unique Insert Number
8-7
Want to compare parts?
  1. MKJ5C2W8-7AB
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Alternate Parts for MKJ5C2W8-7AB

This table gives cross-reference parts and alternative options found for MKJ5C2W8-7AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5C2W8-7AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-005-02ZNU8-7PE Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2W8-7AB vs 805-005-02ZNU8-7PE
805-005-02NF8-7PB Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2W8-7AB vs 805-005-02NF8-7PB
805-005-02NF8-7PE Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2W8-7AB vs 805-005-02NF8-7PE
805-005-02C8-7PB Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2W8-7AB vs 805-005-02C8-7PB
MKJ5C2Y8-7AB MIL Series Connector ITT Interconnect Solutions MKJ5C2W8-7AB vs MKJ5C2Y8-7AB
805-005-02M8-7PE Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2W8-7AB vs 805-005-02M8-7PE
MKJ5C2F8-7BB MIL Series Connector ITT Interconnect Solutions MKJ5C2W8-7AB vs MKJ5C2F8-7BB
805-005-02C8-7PE Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2W8-7AB vs 805-005-02C8-7PE
MKJ5C2Y8-7BB MIL Series Connector ITT Interconnect Solutions MKJ5C2W8-7AB vs MKJ5C2Y8-7BB
805-005-02M8-7PB Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2W8-7AB vs 805-005-02M8-7PB
Part Number Description Manufacturer Compare
MKJ5C2F8-7AA MIL Series Connector ITT Interconnect Solutions MKJ5C2W8-7AB vs MKJ5C2F8-7AA
2M805-005-02M8-7PA MIL SERIES CIRCULAR CONNECTOR, Amphenol Corporation MKJ5C2W8-7AB vs 2M805-005-02M8-7PA
MKJ5C2Z8-7AD MIL Series Connector ITT Interconnect Solutions MKJ5C2W8-7AB vs MKJ5C2Z8-7AD
MKJ5C2K8-7AB MIL Series Connector ITT Interconnect Solutions MKJ5C2W8-7AB vs MKJ5C2K8-7AB
MKJ5C2W8-7BA MIL Series Connector ITT Interconnect Solutions MKJ5C2W8-7AB vs MKJ5C2W8-7BA
MKJ5C2Z8-7AA MIL Series Connector ITT Interconnect Solutions MKJ5C2W8-7AB vs MKJ5C2Z8-7AA
MKJ5C2Z8-7BC MIL Series Connector ITT Interconnect Solutions MKJ5C2W8-7AB vs MKJ5C2Z8-7BC
MKJ5C2K8-7AC MIL Series Connector ITT Interconnect Solutions MKJ5C2W8-7AB vs MKJ5C2K8-7AC
MKJ5C2K8-7BA MIL Series Connector ITT Interconnect Solutions MKJ5C2W8-7AB vs MKJ5C2K8-7BA
MKJ5C2W8-7AC MIL Series Connector ITT Interconnect Solutions MKJ5C2W8-7AB vs MKJ5C2W8-7AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5C2W8-7AB by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5C2W8-7AB by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5C2W8-7AB would you like to use for your alert(s)?
  • Please alert me when MKJ5C2W8-7AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5C2W8-7AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5C2W8-7AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5C2W8-7AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5C2W8-7AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5C2W8-7AB by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: