Part Details for 2MBI100S-120 by Fuji Electric Co Ltd
Overview of 2MBI100S-120 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2MBI100S-120
2MBI100S-120 CAD Models
2MBI100S-120 Part Data Attributes:
|
2MBI100S-120
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2MBI100S-120
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 690 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 450 ns | |
Turn-on Time-Nom (ton) | 350 ns | |
VCEsat-Max | 2.5 V |
Alternate Parts for 2MBI100S-120
This table gives cross-reference parts and alternative options found for 2MBI100S-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2MBI100S-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1MBI300L-120 | Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, M116, 4 PIN | Fuji Electric Co Ltd | 2MBI100S-120 vs 1MBI300L-120 |
2MBI200S-120 | Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, | Fuji Electric Co Ltd | 2MBI100S-120 vs 2MBI200S-120 |
CM100DY-24A | Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Mitsubishi Electric | 2MBI100S-120 vs CM100DY-24A |
MG500Q1US2 | TRANSISTOR 500 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 2MBI100S-120 vs MG500Q1US2 |
CM150DU-24H | Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, | Mitsubishi Electric | 2MBI100S-120 vs CM150DU-24H |
CM600HA-24H | Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel | Mitsubishi Electric | 2MBI100S-120 vs CM600HA-24H |
2MBI150F-120 | Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, M215, 7 PIN | Fuji Electric Co Ltd | 2MBI100S-120 vs 2MBI150F-120 |
MG100Q2YS42 | TRANSISTOR 100 A, 1200 V, N-CHANNEL IGBT, 2-109C1A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 2MBI100S-120 vs MG100Q2YS42 |
1MBI300N-120 | Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, M127, 4 PIN | Fuji Electric Co Ltd | 2MBI100S-120 vs 1MBI300N-120 |
1MBI400S-120 | Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel | Fuji Electric Co Ltd | 2MBI100S-120 vs 1MBI400S-120 |