Part Details for 2MM-HSD-D11-HT-01-F-TBP by TE Connectivity
Results Overview of 2MM-HSD-D11-HT-01-F-TBP by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2MM-HSD-D11-HT-01-F-TBP Information
2MM-HSD-D11-HT-01-F-TBP by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2MM-HSD-D11-HT-01-F-TBP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17-2MM-HSD-D11-HT-01-F-TBP-ND
|
DigiKey | 22P,2MM,SHRD HDR,DRRT,2.2,0.1AU, Min Qty: 1232 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3610 | Buy Now |
|
DISTI #
2-2823900-2
|
Avnet Americas | Connector Shrouded Header 22 Position 2mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 2-2823900-2) COO: China RoHS: Not Compliant Min Qty: 1232 Package Multiple: 1232 Lead time: 15 Weeks, 6 Days Container: Tube | 0 |
|
$2.1120 / $2.3959 | Buy Now |
|
|
Onlinecomponents.com | 22P,2MM,SHRD HDR,DRRT,2.2,0.1AU,TB W/CAP RoHS: Compliant | 0 |
|
$2.2000 / $4.6100 | Buy Now |
|
|
Master Electronics | 22P,2MM,SHRD HDR,DRRT,2.2,0.1AU,TB W/CAP RoHS: Compliant | 0 |
|
$2.2000 / $4.6100 | Buy Now |
US Tariff Estimator: 2MM-HSD-D11-HT-01-F-TBP by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2MM-HSD-D11-HT-01-F-TBP
2MM-HSD-D11-HT-01-F-TBP Part Data Attributes
|
|
2MM-HSD-D11-HT-01-F-TBP
TE Connectivity
Buy Now
|
Compare Parts:
2MM-HSD-D11-HT-01-F-TBP
TE Connectivity
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 15 Weeks, 6 Days | |
| Body Length | 0.945 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 650vac V | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Liquid Crystal Polymer | |
| MIL Conformance | No | |
| Mains Connector Rating | 2a | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 4u Inch | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.087 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 22 | |
| UL Flammability Code | 94V-0 |