Part Details for 2N1843A by STMicroelectronics
Results Overview of 2N1843A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
2N1843A Information
2N1843A by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N1843A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Silicon Controlled Rectifier, 10A I(T), 50V V(DRM) | 5757 |
|
RFQ |
Part Details for 2N1843A
2N1843A CAD Models
2N1843A Part Data Attributes
|
|
2N1843A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N1843A
STMicroelectronics
Silicon Controlled Rectifier, 10A I(T), 50V V(DRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Critical Rate of Rise of Off-State Voltage-Min | 30 V/Us | |
| DC Gate Trigger Current-Max | 150 Ma | |
| DC Gate Trigger Voltage-Max | 3.7 V | |
| Non-Repetitive Pk On-state Cur | 125 A | |
| On-state Current-Max | 10000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Repetitive Peak Off-state Voltage | 50 V | |
| Surface Mount | No | |
| Trigger Device Type | Scr |