Part Details for 2N1849 by STMicroelectronics
Results Overview of 2N1849 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
2N1849 Information
2N1849 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for 2N1849
2N1849 CAD Models
2N1849 Part Data Attributes
|
|
2N1849
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N1849
STMicroelectronics
Silicon Controlled Rectifier, 10A I(T), 400V V(DRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Critical Rate of Rise of Off-State Voltage-Min | 30 V/Us | |
| DC Gate Trigger Current-Max | 100 Ma | |
| DC Gate Trigger Voltage-Max | 3 V | |
| Holding Current-Max | 200 Ma | |
| Leakage Current-Max | 1 Ma | |
| Non-Repetitive Pk On-state Cur | 125 A | |
| On-state Current-Max | 10000 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Repetitive Peak Off-state Voltage | 400 V | |
| Surface Mount | No | |
| Trigger Device Type | Scr |