| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N2218A | General Transistor Corp | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN | 2N2218A vs 2N2218A |
| 2N2218A | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | 2N2218A vs 2N2218A |
| 2N2218AE3 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin | 2N2218A vs 2N2218AE3 |
| JAN2N2218A | Microchip Technology Inc | Check for Price | Power Bipolar Transistor | 2N2218A vs JAN2N2218A |
| JANS2N2218A | Cobham PLC | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | 2N2218A vs JANS2N2218A |
| JANTX2N2218A | Texas Instruments | Check for Price | 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, SIMILAR TO TO-39, 3 PIN | 2N2218A vs JANTX2N2218A |
| 2N3253 | Advanced Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | 2N2218A vs 2N3253 |
| 2N2218AXG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | 2N2218A vs 2N2218AXG4 |
| JAN2N2218A | Microsemi Corporation (now Microchip) | Check for Price | Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin | 2N2218A vs JAN2N2218A |
| 2N2218A | Electronic Transistors Corp | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | 2N2218A vs 2N2218A |
Part Details for 2N2218A by STMicroelectronics
Results Overview of 2N2218A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2218A Information
2N2218A by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: 2N2218A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2N2218A Part Data Attributes
|
|
2N2218A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N2218A
STMicroelectronics
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
|
| Part Life Cycle Code | Obsolete | |
| Similar Group | Tr0110021002100110079032 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.75 | |
| Collector Current-Max (IC) | 0.8 A | |
| Collector-Base Capacitance-Max | 8 Pf | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 25 | |
| JEDEC-95 Code | TO-39 | |
| JESD-30 Code | O-MBCY-W3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 3 W | |
| Power Dissipation-Max (Abs) | 0.8 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Cecc | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 250 Mhz | |
| Turn-off Time-Max (toff) | 285 Ns | |
| Turn-on Time-Max (ton) | 35 Ns | |
| VCEsat-Max | 1 V |
Alternate Parts for 2N2218A
This table gives cross-reference parts and alternative options found for 2N2218A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2218A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.