| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N2222 | Continental Device India Ltd | $0.2630 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | 2N2222 vs 2N2222 |
| 2N2222 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | 2N2222 vs 2N2222 |
| 2N2222 | General Transistor Corp | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN | 2N2222 vs 2N2222 |
| JAN2N2222 | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | 2N2222 vs JAN2N2222 |
| 2N2222 | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | 2N2222 vs 2N2222 |
| 2N2222{AMMOPAK} | NXP Semiconductors | Check for Price | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, TO-18, BIP General Purpose Small Signal | 2N2222 vs 2N2222{AMMOPAK} |
| 2N2222 | TDK Micronas GmbH | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | 2N2222 vs 2N2222 |
| 2N2222 | Vishay Intertechnologies | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-18 | 2N2222 vs 2N2222 |
| 2N2222 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | 2N2222 vs 2N2222 |
| 2N2222 | Baneasa SA | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | 2N2222 vs 2N2222 |
Part Details for 2N2222 by Texas Instruments
Results Overview of 2N2222 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2222 Information
2N2222 by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2222
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 800 MA, NPN, SI, SMALL SIGNAL TRANSISTOR, TO-18 | 20 |
|
$3.5873 / $4.8918 | Buy Now |
2N2222 Part Data Attributes
|
|
2N2222
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N2222
Texas Instruments
Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 0.8 A | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 50 | |
| JEDEC-95 Code | TO-18 | |
| JESD-30 Code | O-MBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 250 Mhz |
Alternate Parts for 2N2222
This table gives cross-reference parts and alternative options found for 2N2222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.