Part Details for 2N2326 by STMicroelectronics
Results Overview of 2N2326 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2326 Information
2N2326 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N2326
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Silicon Controlled Rectifier, 1.6A I(T), 200V V(DRM) | 2021 |
|
RFQ |
US Tariff Estimator: 2N2326 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2N2326
2N2326 Part Data Attributes
|
|
2N2326
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N2326
STMicroelectronics
Silicon Controlled Rectifier, 1.6A I(T)RMS, 1.6mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-39
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Metal, Cb-7, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Case Connection | Anode | |
| Configuration | Single | |
| DC Gate Trigger Current-Max | 0.2 Ma | |
| DC Gate Trigger Voltage-Max | 0.8 V | |
| Holding Current-Max | 2 Ma | |
| JEDEC-95 Code | TO-39 | |
| JESD-30 Code | O-MBCY-W3 | |
| JESD-609 Code | e0 | |
| Leakage Current-Max | 0.1 Ma | |
| Non-Repetitive Pk On-state Cur | 15 A | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-state Current-Max | 1600 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| RMS On-state Current-Max | 1.6 A | |
| Repetitive Peak Off-state Voltage | 200 V | |
| Repetitive Peak Reverse Voltage | 200 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trigger Device Type | Scr |
Alternate Parts for 2N2326
This table gives cross-reference parts and alternative options found for 2N2326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANTX2N2326AS | Silicon Transistor Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 0.22A I(T), 200V V(DRM), 1 Element, TO-39 | 2N2326 vs JANTX2N2326AS |
| JAN2N2326S | Microsemi Corporation (now Microchip) | Check for Price | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39 | 2N2326 vs JAN2N2326S |
| JANTXV2N2326A | Silicon Transistor Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1.6A I(T), 200V V(DRM), 1 Element, TO-5 | 2N2326 vs JANTXV2N2326A |
| 2N2326A | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1.6mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-205AD | 2N2326 vs 2N2326A |
| 2N2326E3 | Microsemi Corporation (now Microchip) | Check for Price | Silicon Controlled Rectifier, 1.6A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-205AD | 2N2326 vs 2N2326E3 |
| JANTXV2N2326S | Microsemi Corporation (now Microchip) | Check for Price | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39 | 2N2326 vs JANTXV2N2326S |
| 2N2326AS | Microsemi Corporation (now Microchip) | Check for Price | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 0.22mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-5 | 2N2326 vs 2N2326AS |
| JAN2N2326AN | Microsemi Corporation (now Microchip) | Check for Price | Silicon Controlled Rectifier, 200V V(DRM), 1 Element, TO-39 | 2N2326 vs JAN2N2326AN |
| 2N2326A | New Jersey Semiconductor Products Inc | Check for Price | Silicon Controlled Rectifier, 200V V(RRM) | 2N2326 vs 2N2326A |