Part Details for 2N2606 by Texas Instruments
Results Overview of 2N2606 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2606 Information
2N2606 by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2606
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Small Signal Field-Effect Transistor, P-Channel, Junction FET | 8193 |
|
RFQ |
2N2606 Part Data Attributes
|
|
2N2606
Texas Instruments
Buy Now
|
Compare Parts:
2N2606
Texas Instruments
Small Signal Field-Effect Transistor, P-Channel, Junction FET
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| FET Technology | Junction | |
| Operating Temperature-Max | 200 °C | |
| Polarity/Channel Type | P-Channel | |
| Power Dissipation-Max (Abs) | 0.3 W | |
| Surface Mount | No |