Part Details for 2N4093 by Central Semiconductor Corp
Overview of 2N4093 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Communication and Networking
Automotive
Price & Stock for 2N4093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N4093
|
Avnet Americas | N-Channel Junction Switch/Chopper JFET 8mA 5V TO-18 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N4093) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ |
Part Details for 2N4093
2N4093 CAD Models
2N4093 Part Data Attributes
|
2N4093
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N4093
Central Semiconductor Corp
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Central Semiconductor | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 80 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4093
This table gives cross-reference parts and alternative options found for 2N4093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4093 | Small Signal Field-Effect Transistor, N-Channel, Junction FET, TO-18 | Micro Electronics Corporation | 2N4093 vs 2N4093 |
JANTX2N4093 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | Harris Semiconductor | 2N4093 vs JANTX2N4093 |
JANTX2N4093 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | 2N4093 vs JANTX2N4093 |
2N4093 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | NXP Semiconductors | 2N4093 vs 2N4093 |
2N4093 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | InterFET Corporation | 2N4093 vs 2N4093 |
2N4093 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Crimson Semiconductor Inc | 2N4093 vs 2N4093 |
2N4093 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Thales Group | 2N4093 vs 2N4093 |
MV2N4093 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | 2N4093 vs MV2N4093 |
2N4093 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | 2N4093 vs 2N4093 |
2N4093 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, TO-18, 3 PIN | Motorola Mobility LLC | 2N4093 vs 2N4093 |