Part Details for 2N4093 by Microchip Technology Inc
Overview of 2N4093 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0757
|
Newark | Jfet To-18 Rohs Compliant: Yes |Microchip 2N4093 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6000 / $32.8600 | Buy Now |
DISTI #
2N4093
|
Avnet Americas | Transistor JFET N-CH 40V 3-Pin TO-18 - Bulk (Alt: 2N4093) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6000 / $35.3900 | Buy Now |
DISTI #
2N4093
|
Microchip Technology Inc | JFET _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
100 Alternates Available |
|
$35.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$31.3800 / $85.9500 | Buy Now |
|
NAC | JFETs RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$30.8300 / $36.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$31.3800 / $85.9500 | Buy Now |
Part Details for 2N4093
2N4093 CAD Models
2N4093 Part Data Attributes
|
2N4093
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4093
Microchip Technology Inc
Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 80 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4093
This table gives cross-reference parts and alternative options found for 2N4093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4093 | Small Signal Field-Effect Transistor, N-Channel, Junction FET, TO-18 | Micro Electronics Corporation | 2N4093 vs 2N4093 |
JANTX2N4093 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | Harris Semiconductor | 2N4093 vs JANTX2N4093 |
JANTX2N4093 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | 2N4093 vs JANTX2N4093 |
2N4093 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | NXP Semiconductors | 2N4093 vs 2N4093 |
2N4093 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | InterFET Corporation | 2N4093 vs 2N4093 |
2N4093 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Crimson Semiconductor Inc | 2N4093 vs 2N4093 |
2N4093 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Thales Group | 2N4093 vs 2N4093 |
MV2N4093 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | 2N4093 vs MV2N4093 |
2N4093 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | 2N4093 vs 2N4093 |
2N4093 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, TO-18, 3 PIN | Motorola Mobility LLC | 2N4093 vs 2N4093 |