There are no models available for this part yet.
Overview of 2N4208 by Crimson Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2N4208 by Crimson Semiconductor Inc
Part Data Attributes for 2N4208 by Crimson Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CRIMSON SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Base Capacitance-Max
|
3 pF
|
Collector-Emitter Voltage-Max
|
12 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JEDEC-95 Code
|
TO-18
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
700 MHz
|
Alternate Parts for 2N4208
This table gives cross-reference parts and alternative options found for 2N4208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4209 | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-18, BIP RF Small Signal | National Semiconductor Corporation | 2N4208 vs 2N4209 |
2N4208 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-18, | Central Semiconductor Corp | 2N4208 vs 2N4208 |
2N5771 | RF Small Signal Bipolar Transistor, 0.05A I(C), Silicon, PNP, TO-92, TO-92, 3 PIN | Space Power Electronics Inc | 2N4208 vs 2N5771 |
2N3546 | Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-206AA | Motorola Mobility LLC | 2N4208 vs 2N3546 |
2N5771 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-92, | Fairchild Semiconductor Corporation | 2N4208 vs 2N5771 |
2N5771D75Z | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-92 | Fairchild Semiconductor Corporation | 2N4208 vs 2N5771D75Z |
2N4207 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, PNP, TO-18, | Crimson Semiconductor Inc | 2N4208 vs 2N4207 |
2N4208 | Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-206AA | Motorola Mobility LLC | 2N4208 vs 2N4208 |
MM4209 | Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-206AA | Motorola Mobility LLC | 2N4208 vs MM4209 |
2N5771D26Z | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-92 | Fairchild Semiconductor Corporation | 2N4208 vs 2N5771D26Z |