There are no models available for this part yet.
Overview of 2N4392-E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N4392-E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06J8866
|
Newark | N Channel Jfet, -55V, To-206Aa, Gate Source Breakdown Voltage Max:-55V, Zero Gate Voltage Drain Current Max:75Ma, Gate Source Cutoff Voltage Max:-5V, No. Of Pins:3 Pin, Operating Temperature Max:200°C, Channel Type:N Channel, Msl:- Rohs Compliant: Yes |Vishay 2N4392-E3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Quest Components | JFET Transistor, N-Channel, TO-18 | 11 |
|
$2.3513 / $4.7025 | Buy Now |
CAD Models for 2N4392-E3 by Vishay Intertechnologies
Part Data Attributes for 2N4392-E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
LEAD FREE, HERMETIC SEALED, TO-18, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LOW INSERTION LOSS
|
Case Connection
|
GATE
|
Configuration
|
SINGLE
|
Drain-source On Resistance-Max
|
60 Ω
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
3.5 pF
|
JEDEC-95 Code
|
TO-206AA
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.8 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2N4392-E3
This table gives cross-reference parts and alternative options found for 2N4392-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4392-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4392 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18 | InterFET Corporation | 2N4392-E3 vs 2N4392 |
2N4392 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, HERMETIC SEALED, TO-18, 3 PIN | Vishay Intertechnologies | 2N4392-E3 vs 2N4392 |
2N4392 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Crimson Semiconductor Inc | 2N4392-E3 vs 2N4392 |
2N4392G4 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, METAL PACKAGE-3 | TT Electronics Resistors | 2N4392-E3 vs 2N4392G4 |
2N4392G4 | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N4392-E3 vs 2N4392G4 |
2N4392 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | National Semiconductor Corporation | 2N4392-E3 vs 2N4392 |
2N4392 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, METAL PACKAGE-3 | TT Electronics Resistors | 2N4392-E3 vs 2N4392 |
2N4392 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | 2N4392-E3 vs 2N4392 |
2N4392 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | 2N4392-E3 vs 2N4392 |
2N4392 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO206AA(TO18), TO206AC(TO52) | Temic Semiconductors | 2N4392-E3 vs 2N4392 |