Part Details for 2N4392 by Vishay Intertechnologies
Overview of 2N4392 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C1990
|
Newark | Transistor, Gate Source Breakdown Voltage Max:-40V, Zero Gate Voltage Drain Current Max:75Ma, Gate Source Cutoff Voltage Max:-5V, No. Of Pins:3 Pin, Operating Temperature Max:200°C, Channel Type:N Channel, Product Range:- Rohs Compliant: No |Vishay 2N4392 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 2N4392
2N4392 CAD Models
2N4392 Part Data Attributes
|
2N4392
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
2N4392
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, HERMETIC SEALED, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW INSERTION LOSS | |
Case Connection | GATE | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 60 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.8 W | |
Power Dissipation-Max (Abs) | 1.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4392
This table gives cross-reference parts and alternative options found for 2N4392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4392 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | National Semiconductor Corporation | 2N4392 vs 2N4392 |
2N4392 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Micro Electronics Ltd | 2N4392 vs 2N4392 |
2N4392 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, METAL PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | 2N4392 vs 2N4392 |
2N4392 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, TO-18, 3 PIN, FET General Purpose Small Signal | onsemi | 2N4392 vs 2N4392 |
2N4392-E3 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA, LEAD FREE, HERMETIC SEALED, TO-18, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | 2N4392 vs 2N4392-E3 |
2N4392G4 | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N4392 vs 2N4392G4 |
2N4392 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Calogic Inc | 2N4392 vs 2N4392 |
2N4392 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | 2N4392 vs 2N4392 |
2N4392-E3 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, LEAD FREE, HERMETIC SEALED, TO-18, 3 PIN | Vishay Intertechnologies | 2N4392 vs 2N4392-E3 |
2N4392 | Transistor | Vishay Siliconix | 2N4392 vs 2N4392 |