Part Details for 2N4923 by onsemi
Overview of 2N4923 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 177 |
|
RFQ |
Part Details for 2N4923
2N4923 CAD Models
2N4923 Part Data Attributes
|
2N4923
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4923
onsemi
1.0 A, 80 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N4923
This table gives cross-reference parts and alternative options found for 2N4923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4923 | Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Advanced Semiconductor Inc | 2N4923 vs 2N4923 |
2N4923 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | TT Electronics Resistors | 2N4923 vs 2N4923 |
2N4923 | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | 2N4923 vs 2N4923 |
2N4923 | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-225, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | 2N4923 vs 2N4923 |
2N4923 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | International Devices Inc | 2N4923 vs 2N4923 |
2N4923 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | 2N4923 vs 2N4923 |
2N4923 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | General Transistor Corp | 2N4923 vs 2N4923 |
2N4923 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | 2N4923 vs 2N4923 |
2N4923 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-126VAR, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4923 vs 2N4923 |
2N4923 | NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | Texas Instruments | 2N4923 vs 2N4923 |