Trigger Devices
2N5061
Description: Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3

Overview of 2N5061 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N5061 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5061 by Central Semiconductor Corp

2N5061
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-92
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
10 µs
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Leakage Current-Max
0.01 mA
Non-Repetitive Pk On-state Cur
10 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
510 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-60 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Off-state Voltage
60 V
Repetitive Peak Reverse Voltage
60 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. 2N5061
    Central Semiconductor Corp
    Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3
    VS

Alternate Parts for 2N5061

This table gives cross-reference parts and alternative options found for 2N5061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5061 Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 60V V(DRM), 1 Element, TO-92 Loras Industries Inc 2N5061 vs 2N5061
2N5061 Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Advanced Semiconductor Inc 2N5061 vs 2N5061
2N5061 Silicon Controlled Rectifier, 510mA I(T), 60V V(DRM), 1 Element, TO-226AA, TO-226AA, 3 PIN Hi-Tron Semiconductor Corp 2N5061 vs 2N5061
2N5061 Silicon Controlled Rectifier, 510mA I(T), 60V V(DRM), 1 Element, TO-226AA, TO-226AA, 3 PIN Swampscott Electronics Co Inc 2N5061 vs 2N5061
2N5061 0.8A, 60V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN Motorola Mobility LLC 2N5061 vs 2N5061
2N5061G Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi 2N5061 vs 2N5061G
2N5061TRE Silicon Controlled Rectifier, 0.8A I(T)RMS, 60V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5061 vs 2N5061TRE
2N5061TRELEADFREE Silicon Controlled Rectifier, 0.8A I(T)RMS, 60V V(RRM), 1 Element, TO-92, Central Semiconductor Corp 2N5061 vs 2N5061TRELEADFREE
Part Number Description Manufacturer Compare
2N5063TRELEADFREE Silicon Controlled Rectifier, 0.8A I(T)RMS, 150V V(RRM), 1 Element, TO-92, Central Semiconductor Corp 2N5061 vs 2N5063TRELEADFREE
2N5061 Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 60V V(DRM), 1 Element, TO-92 Loras Industries Inc 2N5061 vs 2N5061
2N5061G Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi 2N5061 vs 2N5061G
2N5061TRE Silicon Controlled Rectifier, 0.8A I(T)RMS, 60V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5061 vs 2N5061TRE
2N5063 Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 150V V(DRM), 150V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor 2N5061 vs 2N5063
2N5061 Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Advanced Semiconductor Inc 2N5061 vs 2N5061
2N5061TRELEADFREE Silicon Controlled Rectifier, 0.8A I(T)RMS, 60V V(RRM), 1 Element, TO-92, Central Semiconductor Corp 2N5061 vs 2N5061TRELEADFREE
2N5063TRE Silicon Controlled Rectifier, 0.8A I(T)RMS, 150V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5061 vs 2N5063TRE
2N5061 0.8A, 60V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN Motorola Mobility LLC 2N5061 vs 2N5061
2N5063 Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 150V V(DRM), 150V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 Central Semiconductor Corp 2N5061 vs 2N5063

Related Parts for 2N5061

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5061 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5061 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 2N5061 would you like to use for your alert(s)?
  • Please alert me when 2N5061 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5061 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5061 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5061 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5061.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5061 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: