Trigger Devices
2N5064,112
NXP Semiconductors
Description: 2N5064

Overview of 2N5064,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N5064,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 70R9741
Newark Thyristor, Peak Repetitive Off State Voltage:200V, Gate Trigger Current Max:200µa, Average On State Current:500Ma, On State Rms Current:800Ma, Thyristor Case Style:To-92, No. Of Pins:3Pins, Peak Non Repetitive Surge Current:10A Rohs Compliant: Yes |Nxp 2N5064,112 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 2N5064,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5064,112 by NXP Semiconductors

2N5064,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-92
Package Description
PLASTIC, TO-92 VARIANT, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
NXP
Additional Feature
SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom
100 µs
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Leakage Current-Max
0.01 mA
Non-Repetitive Pk On-state Cur
10 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
510 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
200 V
Repetitive Peak Reverse Voltage
200 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. 2N5064,112
    NXP Semiconductors
    2N5064
    VS

Alternate Parts for 2N5064,112

This table gives cross-reference parts and alternative options found for 2N5064,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5064,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5064AP Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 Teccor 2N5064,112 vs 2N5064AP
2N5064 Silicon Controlled Rectifier, 510mA I(T), 200V V(DRM) Powerex Power Semiconductors 2N5064,112 vs 2N5064
BRX47 Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-226AA Motorola Semiconductor Products 2N5064,112 vs BRX47
C205B Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-226AA Motorola Semiconductor Products 2N5064,112 vs C205B
BT169BT/R Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SC-43, SOT-54 (TO-92) VARIANT, 3 PIN NXP Semiconductors 2N5064,112 vs BT169BT/R
EC103BAP Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 Teccor 2N5064,112 vs EC103BAP
BRX47 0.8A, 200V, SCR, TO-226AA Motorola Mobility LLC 2N5064,112 vs BRX47
933826850126 Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN NXP Semiconductors 2N5064,112 vs 933826850126
2N5064RLRM 0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN Motorola Mobility LLC 2N5064,112 vs 2N5064RLRM
2N5064 0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN Motorola Mobility LLC 2N5064,112 vs 2N5064
Part Number Description Manufacturer Compare
EC103D Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor 2N5064,112 vs EC103D
BT169G,126 BT169G NXP Semiconductors 2N5064,112 vs BT169G,126
EC103B1 Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor 2N5064,112 vs EC103B1
BT149G Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, PLASTIC, SC-43, SOT-54 (TO-92) VARIANT, 3 PIN NXP Semiconductors 2N5064,112 vs BT149G
2N886 Silicon Controlled Rectifier, 0.55A I(T)RMS, 350mA I(T), 60V V(DRM), 1 Element, TO-18, TO-18, 3 PIN Semicoa Semiconductors 2N5064,112 vs 2N886
TCR22-4 Silicon Controlled Rectifier, 1A I(T)RMS, 1500mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92. 3 PIN Littelfuse Inc 2N5064,112 vs TCR22-4
CR05AS-4 Silicon Controlled Rectifier, 0.79A I(T)RMS, 500mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, SOT-89, 3 PIN Mitsubishi Electric 2N5064,112 vs CR05AS-4
EC103BRP Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 Teccor 2N5064,112 vs EC103BRP
CR02AM-8 0.47A, 400V, SCR, TO-92, SC-43A, 3 PIN Renesas Electronics Corporation 2N5064,112 vs CR02AM-8
BT149BAMO Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN NXP Semiconductors 2N5064,112 vs BT149BAMO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5064,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5064,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 2N5064,112 would you like to use for your alert(s)?
  • Please alert me when 2N5064,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5064,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5064,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5064,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5064,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5064,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: