Part Details for BT169BT/R by NXP Semiconductors
Overview of BT169BT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT169BT/R
BT169BT/R CAD Models
BT169BT/R Part Data Attributes
|
BT169BT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT169BT/R
NXP Semiconductors
Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SC-43, SOT-54 (TO-92) VARIANT, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, SC-43, SOT-54 (TO-92) VARIANT, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 9 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for BT169BT/R
This table gives cross-reference parts and alternative options found for BT169BT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169BT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5064AP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Teccor | BT169BT/R vs 2N5064AP |
2N5064 | Silicon Controlled Rectifier, 510mA I(T), 200V V(DRM) | Powerex Power Semiconductors | BT169BT/R vs 2N5064 |
BRX47 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | BT169BT/R vs BRX47 |
C205B | Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | BT169BT/R vs C205B |
EC103BAP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Teccor | BT169BT/R vs EC103BAP |
BRX47 | 0.8A, 200V, SCR, TO-226AA | Motorola Mobility LLC | BT169BT/R vs BRX47 |
933826850126 | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169BT/R vs 933826850126 |
2N5064RLRM | 0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169BT/R vs 2N5064RLRM |
2N5064 | 0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169BT/R vs 2N5064 |
2N5064RLRA | 0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169BT/R vs 2N5064RLRA |