Part Details for 933826850126 by NXP Semiconductors
Overview of 933826850126 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933826850126
933826850126 CAD Models
933826850126 Part Data Attributes
|
933826850126
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933826850126
NXP Semiconductors
Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 933826850126
This table gives cross-reference parts and alternative options found for 933826850126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933826850126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5064AP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Teccor | 933826850126 vs 2N5064AP |
2N5064 | Silicon Controlled Rectifier, 510mA I(T), 200V V(DRM) | Powerex Power Semiconductors | 933826850126 vs 2N5064 |
BRX47 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | 933826850126 vs BRX47 |
C205B | Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | 933826850126 vs C205B |
BT169BT/R | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SC-43, SOT-54 (TO-92) VARIANT, 3 PIN | NXP Semiconductors | 933826850126 vs BT169BT/R |
EC103BAP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Teccor | 933826850126 vs EC103BAP |
BRX47 | 0.8A, 200V, SCR, TO-226AA | Motorola Mobility LLC | 933826850126 vs BRX47 |
2N5064RLRM | 0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | 933826850126 vs 2N5064RLRM |
2N5064 | 0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | 933826850126 vs 2N5064 |
2N5064RLRA | 0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | 933826850126 vs 2N5064RLRA |