Part Details for 2N5196 by Solitron Devices Inc
Overview of 2N5196 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 2N5196
2N5196 CAD Models
2N5196 Part Data Attributes
|
2N5196
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
2N5196
Solitron Devices Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-71 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5196
This table gives cross-reference parts and alternative options found for 2N5196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U404 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, HERMETIC SEALED PACKAGE-6 | Calogic Inc | 2N5196 vs U404 |
2N5045 | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN | InterFET Corporation | 2N5196 vs 2N5045 |
TPCS8209 | TRANSISTOR 5000 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, PLASTIC, 2-3R1E, 8 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | 2N5196 vs TPCS8209 |
2N5908 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78, | Solitron Devices Inc | 2N5196 vs 2N5908 |
PMN34LN,135 | PMN34LN - N-channel TrenchMOS logic level FET@en-us TSOP 6-Pin | Nexperia | 2N5196 vs PMN34LN,135 |
2N5197 | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN | InterFET Corporation | 2N5196 vs 2N5197 |
2N3921 | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN | Central Semiconductor Corp | 2N5196 vs 2N3921 |
MMDF3304 | Small Signal Field-Effect Transistor, 7.3A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIATURE, CASE 751-06, SO-8 | Motorola Semiconductor Products | 2N5196 vs MMDF3304 |
2N6484 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | 2N5196 vs 2N6484 |
SI6968BEDQ-T1-GE3 | TRANSISTOR 5200 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | 2N5196 vs SI6968BEDQ-T1-GE3 |