| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N5241 | Microchip Technology Inc | $41.8024 | Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin | 2N5241 vs 2N5241 |
| 2N5241 | Microsemi Corporation (now Microchip) | Check for Price | Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin | 2N5241 vs 2N5241 |
| 2N5241 | Texas Instruments | Check for Price | Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | 2N5241 vs 2N5241 |
| 2N5241 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5A, 400V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | 2N5241 vs 2N5241 |
Part Details for 2N5241 by Spectrum Control
Results Overview of 2N5241 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5241 Information
2N5241 by Spectrum Control is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: 2N5241 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2N5241 Part Data Attributes
|
|
2N5241
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
2N5241
Spectrum Control
Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Collector Current-Max (IC) | 5 A | |
| Collector-Emitter Voltage-Max | 400 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 15 | |
| JEDEC-95 Code | TO-3 | |
| JESD-30 Code | O-MBFM-P2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 140 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 125 W | |
| Power Dissipation-Max (Abs) | 125 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 4 Mhz | |
| VCEsat-Max | 0.7 V |
Alternate Parts for 2N5241
This table gives cross-reference parts and alternative options found for 2N5241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.