Part Details for 2N5348 by Spectrum Control
Results Overview of 2N5348 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5348 Information
2N5348 by Spectrum Control is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
2N5348 Part Data Attributes
|
|
2N5348
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
2N5348
Spectrum Control
Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin
|
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 7 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 30 | |
| JEDEC-95 Code | TO-111 | |
| JESD-30 Code | O-MUPM-D4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post/Stud Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 60 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 30 Mhz | |
| VCEsat-Max | 0.7 V |