There are no models available for this part yet.
Overview of 2N5433 by Temic Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2N5433 by Temic Semiconductors
Part Data Attributes for 2N5433 by Temic Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEMIC SEMICONDUCTORS
|
Package Description
|
TO206AA(TO18), TO206AC(TO52)
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
25 V
|
Drain-source On Resistance-Max
|
7 Ω
|
FET Technology
|
JUNCTION
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2N5433
This table gives cross-reference parts and alternative options found for 2N5433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5433 | Small Signal Field-Effect Transistor, 0.4A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-52, HERMETIC SEALED PACKAGE-3 | Calogic Inc | 2N5433 vs 2N5433 |
2N5433 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AC, HERMETIC SEALED, TO-52, 3 PIN | Vishay Intertechnologies | 2N5433 vs 2N5433 |
2N5433 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-52, FET General Purpose Small Signal | National Semiconductor Corporation | 2N5433 vs 2N5433 |